Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7665SAIBAZA-T

DigiKey Part Number
ICL7665SAIBAZA-TTR-ND - Tape & Reel (TR)
ICL7665SAIBAZA-TCT-ND - Cut Tape (CT)
ICL7665SAIBAZA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7665SAIBAZA-T
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
8-SOIC
Number of Voltages Monitored
2
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.30.01400kr.300.14
25kr.27.49280kr.687.32
100kr.24.76720kr.2,476.72
250kr.23.48436kr.5,871.09
500kr.22.71610kr.11,358.05
1.000kr.22.60147kr.22,601.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.42441kr.53,561.03
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750