ICL7612DCBA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 677
Unit Price: kr.22.14000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 150
Unit Price: kr.36.80000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.23.89238
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 194
Unit Price: kr.38.34000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.37.71260
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.38.80691
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 159
Unit Price: kr.47.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.28.53883
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: kr.29.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.29.12927
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.51.04358
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.51.04358
Datasheet

Similar


onsemi
In Stock: 2.600
Unit Price: kr.2.56000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612DCBA

DigiKey Part Number
ICL7612DCBA-ND
Manufacturer
Manufacturer Product Number
ICL7612DCBA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7612DCBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types