
ICL7612BCSA+ | |
|---|---|
DigiKey Part Number | ICL7612BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612BCSA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612BCSA+ Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7612BCSA+ | Analog Devices Inc./Maxim Integrated | 16 | ICL7612BCSA+-ND | kr.58.39000 | Direct |
| ICL7611DCBAZ | Renesas Electronics Corporation | 6.822 | ICL7611DCBAZ-ND | kr.24.22000 | Similar |
| ICL7611DCBAZ-T | Renesas Electronics Corporation | 895 | ICL7611DCBAZ-TCT-ND | kr.24.22000 | Similar |
| ICL7612DCBAZ | Renesas Electronics Corporation | 1.242 | ICL7612DCBAZ-ND | kr.25.17000 | Similar |
| ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.715 | 20-ICL7612DCBAZ-TCT-ND | kr.25.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.45.40100 | kr.454.01 |
| 25 | kr.42.15080 | kr.1,053.77 |
| 100 | kr.38.57510 | kr.3,857.51 |
| 300 | kr.36.58117 | kr.10,974.35 |
| 500 | kr.35.84382 | kr.17,921.91 |
| 1.000 | kr.34.99864 | kr.34,998.64 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |

