Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ICL3245ECA-T | |
|---|---|
DigiKey Part Number | ICL3245ECA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3245ECA-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3245ECA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | kr.11.22814 | Parametric Equivalent |
| ICL3245ECAZ-T | Renesas Electronics Corporation | 3.297 | ICL3245ECAZ-TCT-ND | kr.21.75000 | Parametric Equivalent |
| MAX3243CDB | Texas Instruments | 4.589 | 296-26162-5-ND | kr.18.83000 | Direct |
| MAX3243CDBR | Texas Instruments | 32.084 | 296-6941-1-ND | kr.14.90000 | Direct |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | kr.47.61000 | Direct |





