


SN65C3243DBR | |
|---|---|
DigiKey Part Number | 296-13120-2-ND - Tape & Reel (TR) 296-13120-1-ND - Cut Tape (CT) 296-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243DBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.96000 | kr.22.96 |
| 10 | kr.17.26500 | kr.172.65 |
| 25 | kr.15.85120 | kr.396.28 |
| 100 | kr.14.29260 | kr.1,429.26 |
| 250 | kr.13.55008 | kr.3,387.52 |
| 500 | kr.13.10242 | kr.6,551.21 |
| 1.000 | kr.12.73397 | kr.12,733.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.43074 | kr.24,861.48 |
| 4.000 | kr.12.18120 | kr.48,724.80 |
| Unit Price without VAT: | kr.22.96000 |
|---|---|
| Unit Price with VAT: | kr.28.70000 |



