Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ICL3241CB | |
|---|---|
DigiKey Part Number | ICL3241CB-ND |
Manufacturer | |
Manufacturer Product Number | ICL3241CB |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241CB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | kr.17.31000 | Parametric Equivalent |
| MAX3241CWI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3241CWI+-ND | kr.90.41000 | Similar |
| MAX3241ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+-ND | kr.88.84880 | Similar |
| MAX3241ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+T-ND | kr.88.84876 | Similar |
| MAX3241EEWI+ | Analog Devices Inc./Maxim Integrated | 305 | MAX3241EEWI+-ND | kr.140.68000 | Similar |



