
MAX3241CWI+ | |
|---|---|
DigiKey Part Number | MAX3241CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3241CWI+ |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241CWI+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.41000 | kr.90.41 |
| 10 | kr.71.31200 | kr.713.12 |
| 25 | kr.66.53720 | kr.1,663.43 |
| 100 | kr.61.28880 | kr.6,128.88 |
| 250 | kr.58.78676 | kr.14,696.69 |
| 500 | kr.57.27848 | kr.28,639.24 |
| 1.000 | kr.56.03755 | kr.56,037.55 |
| Unit Price without VAT: | kr.90.41000 |
|---|---|
| Unit Price with VAT: | kr.113.01250 |

