Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3237ECA | |
|---|---|
DigiKey Part Number | ICL3237ECA-ND |
Manufacturer | |
Manufacturer Product Number | ICL3237ECA |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3237ECA Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3237ECAZ | Renesas Electronics Corporation | 684 | ICL3237ECAZ-ND | kr.21.75000 | Parametric Equivalent |
| ST3237EBPR | STMicroelectronics | 4.717 | 497-7927-1-ND | kr.15.03000 | Direct |
| MAX3237CAI+ | Analog Devices Inc./Maxim Integrated | 1.172 | MAX3237CAI+-ND | kr.46.79000 | Similar |
| MAX3237CAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3237CAI+T-ND | kr.29.77898 | Similar |
| MAX3237EAI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3237EAI+-ND | kr.54.71000 | Similar |






