MAX3237ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.435
Unit Price: kr.20.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 684
Unit Price: kr.22.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.968
Unit Price: kr.22.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 233
Unit Price: kr.22.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.348
Unit Price: kr.22.05000
Datasheet

Similar


STMicroelectronics
In Stock: 4.717
Unit Price: kr.14.34000
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3237ECPWR

DigiKey Part Number
296-19770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3237ECPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3237ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.110 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.110In Stock
Ships from Rochester Electronics, LLC