


ICL3232IBNZ-T7A | |
|---|---|
DigiKey Part Number | ICL3232IBNZ-T7ATR-ND - Tape & Reel (TR) ICL3232IBNZ-T7ACT-ND - Cut Tape (CT) ICL3232IBNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232IBNZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IBNZ-T7A Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232IBNZ-T | Renesas Electronics Corporation | 608 | ICL3232IBNZ-TCT-ND | kr.12.30000 | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 768 | 505-ADM202EARNZ-ND | kr.14.90000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2.895 | ADM202EARNZ-REELCT-ND | kr.14.90000 | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 5.134 | 505-ADM202EARNZ-REEL7CT-ND | kr.14.90000 | Similar |
| ADM202JRNZ | Analog Devices Inc. | 723 | ADM202JRNZ-ND | kr.17.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.13.27600 | kr.132.76 |
| 25 | kr.12.01800 | kr.300.45 |
| 100 | kr.10.66450 | kr.1,066.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.02812 | kr.2,507.03 |
| 500 | kr.9.64784 | kr.4,823.92 |
| 750 | kr.9.45809 | kr.7,093.57 |
| 1.250 | kr.9.24854 | kr.11,560.68 |
| 1.750 | kr.9.12630 | kr.15,971.03 |
| 2.500 | kr.9.00904 | kr.22,522.60 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

