
ADM202EARNZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM202EARNZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM202EARNZ-REEL7CT-ND - Cut Tape (CT) 505-ADM202EARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARNZ-REEL7 Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.10.05520 | kr.251.38 |
| 100 | kr.8.99580 | kr.899.58 |
| 250 | kr.8.49104 | kr.2,122.76 |
| 500 | kr.8.24518 | kr.4,122.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.93622 | kr.7,936.22 |
| 2.000 | kr.7.73005 | kr.15,460.10 |
| 3.000 | kr.7.62679 | kr.22,880.37 |
| 5.000 | kr.7.51237 | kr.37,561.85 |
| 7.000 | kr.7.44550 | kr.52,118.50 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |






