
MAX3225ECAP+T | |
|---|---|
DigiKey Part Number | MAX3225ECAP+TR-ND - Tape & Reel (TR) MAX3225ECAP+CT-ND - Cut Tape (CT) MAX3225ECAP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225ECAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225ECAP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.54.51100 | kr.545.11 |
| 25 | kr.50.71000 | kr.1,267.75 |
| 100 | kr.46.53180 | kr.4,653.18 |
| 250 | kr.45.97896 | kr.11,494.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.41.53943 | kr.83,078.86 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |

