
HS3104 | |
|---|---|
DigiKey Part Number | 800-HS3104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3104 |
Description | HS3104 2.8%RH,0.25C TEMP, I2C DI |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 4 s Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-LGA (3x2.41) |


