HS3103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3103

DigiKey Part Number
800-HS3103TR-ND - Tape & Reel (TR)
800-HS3103CT-ND - Cut Tape (CT)
800-HS3103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3103
Description
HS3103 2.8%RH,0.25C TEMP, I2C DI
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN
Supplier Device Package
6-LGA (3x2.41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.367
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types