


HIN202EIBNZ-T | |
|---|---|
DigiKey Part Number | HIN202EIBNZ-TTR-ND - Tape & Reel (TR) HIN202EIBNZ-TCT-ND - Cut Tape (CT) HIN202EIBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202EIBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202EIBNZ-T7A | Renesas Electronics Corporation | 579 | HIN202EIBNZ-T7ACT-ND | kr.2.37000 | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 768 | 505-ADM202EARNZ-ND | kr.2.00000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2.895 | ADM202EARNZ-REELCT-ND | kr.2.00000 | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 5.134 | 505-ADM202EARNZ-REEL7CT-ND | kr.2.00000 | Similar |
| ADM202JRNZ | Analog Devices Inc. | 723 | ADM202JRNZ-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.85500 | kr.78.55 |
| 25 | kr.7.05520 | kr.176.38 |
| 100 | kr.6.19420 | kr.619.42 |
| 250 | kr.5.79044 | kr.1,447.61 |
| 500 | kr.5.54914 | kr.2,774.57 |
| 1.000 | kr.5.35185 | kr.5,351.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.14463 | kr.12,861.58 |
| 5.000 | kr.5.02030 | kr.25,101.50 |
| 7.500 | kr.4.95823 | kr.37,186.73 |
| 12.500 | kr.4.88955 | kr.61,119.38 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |









