HAT2099H-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 4.998
Unit Price: kr.17.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.968
Unit Price: kr.21.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 104
Unit Price: kr.22.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29.581
Unit Price: kr.10.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.208
Unit Price: kr.7.93000
Datasheet

Similar


STMicroelectronics
In Stock: 2.940
Unit Price: kr.13.50000
Datasheet
N-Channel 30 V 50A (Ta) 30W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2099H-EL-E

DigiKey Part Number
HAT2099H-EL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2099H-EL-E
Description
MOSFET N-CH 30V 50A LFPAK
Customer Reference
Detailed Description
N-Channel 30 V 50A (Ta) 30W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2099H-EL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
LFPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.7mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJK0349DSP-01#J0Renesas Electronics Corporation4.998559-RJK0349DSP-01#J0CT-NDkr.17.18000MFR Recommended
PSMN1R2-25YL,115Nexperia USA Inc.1.9681727-4277-1-NDkr.21.30000Similar
PSMN1R3-30YL,115Nexperia USA Inc.1041727-4276-1-NDkr.22.57000Similar
PSMN3R0-30YLDXNexperia USA Inc.29.5811727-1796-1-NDkr.10.71000Similar
PSMN7R5-30YLDXNexperia USA Inc.14.2081727-1795-1-NDkr.7.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes