
PSMN3R0-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1796-2-ND - Tape & Reel (TR) 1727-1796-1-ND - Cut Tape (CT) 1727-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R0-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 91W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R0-30YLDX Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2939 pF @ 15 V |
FET Type | Power Dissipation (Max) 91W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.76500 | kr.67.65 |
| 100 | kr.4.51410 | kr.451.41 |
| 500 | kr.3.54710 | kr.1,773.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.07739 | kr.4,616.09 |
| 3.000 | kr.2.84093 | kr.8,522.79 |
| 4.500 | kr.2.72045 | kr.12,242.02 |
| 7.500 | kr.2.58512 | kr.19,388.40 |
| 10.500 | kr.2.50499 | kr.26,302.39 |
| 15.000 | kr.2.42714 | kr.36,407.10 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

