Direct

9FGV1002B001NBGI8 | |
|---|---|
DigiKey Part Number | 800-9FGV1002B001NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV1002B001NBGI8 |
Description | IC CLOCK GENERATOR 24VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 325MHz 1 24-WFQFN Exposed Pad |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 325MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-WFQFN Exposed Pad |
Input HCSL, LVCMOS, LVDS, Crystal | Supplier Device Package 24-VFQFPN (4x4) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FGV1002C001NBGI8 | Renesas Electronics Corporation | 0 | 800-9FGV1002C001NBGI8TR-ND | kr.23.67247 | Direct |


