Clock Generator IC 200MHz, 325MHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV1002C001NBGI8

DigiKey Part Number
800-9FGV1002C001NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGV1002C001NBGI8
Description
IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz, 325MHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:6
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
200MHz, 325MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
24-WFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDS, Crystal
Supplier Device Package
24-VFQFPN (4x4)
Output
CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.67247kr.59,181.18
Manufacturers Standard Package
Unit Price without VAT:kr.23.67247
Unit Price with VAT:kr.29.59059