Memory, DDR2 IC 400MHz 1 Output 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877RHAT

DigiKey Part Number
296-18645-2-ND - Tape & Reel (TR)
296-18645-1-ND - Cut Tape (CT)
296-18645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCU877RHAT
Description
IC CLOCK BUFFER MEMORY 40-VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2
Input
SSTL-18
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.62000kr.75.62
10kr.59.33000kr.593.30
25kr.55.25440kr.1,381.36
100kr.50.77450kr.5,077.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.48.63936kr.12,159.84
500kr.47.35244kr.23,676.22
750kr.46.70812kr.35,031.09
1.250kr.45.99394kr.57,492.43
Manufacturers Standard Package
Unit Price without VAT:kr.75.62000
Unit Price with VAT:kr.94.52500

Other Suppliers on DigiKey

17In Stock
Ships from Rochester Electronics, LLC