Similar

AT45DQ321-SHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1291-2-ND - Tape & Reel (TR) 1265-1291-1-ND - Cut Tape (CT) 1265-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-SHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-SHF2B-T | Renesas Electronics Corporation | 8.411 | 1265-1098-1-ND | kr.26.18000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.24.85300 | kr.248.53 |
| 25 | kr.24.12240 | kr.603.06 |
| 50 | kr.23.56840 | kr.1,178.42 |
| 100 | kr.23.01230 | kr.2,301.23 |
| 250 | kr.22.28104 | kr.5,570.26 |
| 500 | kr.21.73276 | kr.10,866.38 |
| 1.000 | kr.21.19056 | kr.21,190.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.18394 | kr.34,367.88 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |


