
AT45DB321E-SHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1098-2-ND - Tape & Reel (TR) 1265-1098-1-ND - Cut Tape (CT) 1265-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHF2B-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHF2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.24.43400 | kr.244.34 |
| 25 | kr.23.71680 | kr.592.92 |
| 50 | kr.23.17280 | kr.1,158.64 |
| 100 | kr.22.62810 | kr.2,262.81 |
| 250 | kr.21.91028 | kr.5,477.57 |
| 500 | kr.21.37176 | kr.10,685.88 |
| 1.000 | kr.20.83914 | kr.20,839.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.31409 | kr.40,628.18 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |


