
AT45DQ321-MHF-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MHF-TTR-ND - Tape & Reel (TR) 1695-AT45DQ321-MHF-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MHF-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-MHF-T | Renesas Electronics Corporation | 51.538 | 1265-1095-1-ND | kr.33.48000 | Similar |
| AT45DB321E-MHF-Y | Renesas Electronics Corporation | 10.293 | 1265-1071-ND | kr.33.48000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.31.62400 | kr.316.24 |
| 25 | kr.30.68800 | kr.767.20 |
| 50 | kr.29.97560 | kr.1,498.78 |
| 100 | kr.29.26350 | kr.2,926.35 |
| 250 | kr.28.32764 | kr.7,081.91 |
| 500 | kr.27.62694 | kr.13,813.47 |
| 1.000 | kr.26.93486 | kr.26,934.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.25.20113 | kr.151,206.78 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

