
AT45DB321E-MHF-T | |
|---|---|
DigiKey Part Number | 1265-1095-2-ND - Tape & Reel (TR) 1265-1095-1-ND - Cut Tape (CT) 1265-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-MHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.31.20500 | kr.312.05 |
| 25 | kr.30.28000 | kr.757.00 |
| 50 | kr.29.57740 | kr.1,478.87 |
| 100 | kr.28.87490 | kr.2,887.49 |
| 250 | kr.27.95180 | kr.6,987.95 |
| 500 | kr.27.26074 | kr.13,630.37 |
| 1.000 | kr.26.57798 | kr.26,577.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.24.86751 | kr.149,205.06 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |


