FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ161-SHFHD-T

DigiKey Part Number
1265-1170-2-ND - Tape & Reel (TR)
1265-1170-1-ND - Cut Tape (CT)
1265-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ161-SHFHD-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DQ161-SHFHD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DQ161-SHFHB-TRenesas Electronics Corporation5521265-1169-1-NDkr.26.37000Similar
In-Stock: 1.670
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.25.56300kr.255.63
25kr.24.81480kr.620.37
50kr.24.24280kr.1,212.14
100kr.23.67170kr.2,367.17
250kr.22.91960kr.5,729.90
500kr.22.35572kr.11,177.86
1.000kr.21.79812kr.21,798.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.98867kr.33,977.34
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750