
AT45DQ161-SHFHB-T | |
|---|---|
DigiKey Part Number | 1265-1169-2-ND - Tape & Reel (TR) 1265-1169-1-ND - Cut Tape (CT) 1265-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SHFHB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DQ161-SHFHD-T | Renesas Electronics Corporation | 1.670 | 1265-1170-1-ND | kr.27.39000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.24.58000 | kr.245.80 |
| 25 | kr.23.85880 | kr.596.47 |
| 50 | kr.23.31100 | kr.1,165.55 |
| 100 | kr.22.76120 | kr.2,276.12 |
| 250 | kr.22.03808 | kr.5,509.52 |
| 500 | kr.21.49590 | kr.10,747.95 |
| 1.000 | kr.20.95972 | kr.20,959.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.98867 | kr.33,977.34 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |

