Similar
Similar
Similar
Similar

AT25DF041A-MH-Y | |
|---|---|
DigiKey Part Number | 1265-1001-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF041A-MH-Y |
Description | IC FLASH 4MBIT SPI 70MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 70 MHz 8-UDFN (5x6) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tray | Write Cycle Time - Word, Page 7µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-MHN-Y | Renesas Electronics Corporation | 0 | AT25DF041B-MHN-Y-ND | kr.9.12602 | Similar |
| AT25XE041B-MHN-T | Renesas Electronics Corporation | 0 | 1265-1145-1-ND | kr.11.79000 | Similar |
| AT25XE041B-MHN-Y | Renesas Electronics Corporation | 0 | AT25XE041B-MHN-Y-ND | kr.9.48506 | Similar |
| AT25XE041B-MHNHR-T | Renesas Electronics Corporation | 33 | 1265-1167-1-ND | kr.13.00000 | Similar |


