
AT25XE041B-MHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1167-2-ND - Tape & Reel (TR) 1265-1167-1-ND - Cut Tape (CT) 1265-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-MHNHR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.10.62400 | kr.106.24 |
| 25 | kr.10.32200 | kr.258.05 |
| 50 | kr.10.09160 | kr.504.58 |
| 100 | kr.9.86050 | kr.986.05 |
| 250 | kr.9.55496 | kr.2,388.74 |
| 500 | kr.9.32454 | kr.4,662.27 |
| 1.000 | kr.9.09581 | kr.9,095.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.8.51746 | kr.51,104.76 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |

