MFR Recommended

8T49N445-999ASGI8 | |
|---|---|
DigiKey Part Number | 8T49N445-999ASGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N445-999ASGI8 |
Description | IC TRANSLATOR UNIV FREQ 80CABGA |
Customer Reference | |
Detailed Description | IC 622.08MHz 1 80-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVHSTL, LVPECL | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-BGA (10x10) | |
Base Product Number |

