
RC32012A000GN2#KB0 | |
|---|---|
DigiKey Part Number | 800-RC32012A000GN2#KB0-ND |
Manufacturer | |
Manufacturer Product Number | RC32012A000GN2#KB0 |
Description | IC CLOCK GENERATOR 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator, Jitter Attenuator IC 250MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) |

