Parametric Equivalent
Similar
Similar
Similar

8S89831AKILFT | |
|---|---|
DigiKey Part Number | 8S89831AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8S89831AKILFT |
Description | IC CLK BUF 1:4 2.1GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2.1 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-VFQFPN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8S89831AKILF | Renesas Electronics Corporation | 441 | 800-2402-5-ND | kr.54.46000 | Parametric Equivalent |
| NB6N14SMNR2G | onsemi | 1.693 | NB6N14SMNR2GOSCT-ND | kr.93.52000 | Similar |
| SY89833ALMG | Microchip Technology | 243 | 576-3501-5-ND | kr.56.43000 | Similar |
| SY89833LMG | Microchip Technology | 961 | 576-1433-ND | kr.61.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.68005 | kr.74,200.12 |
| Unit Price without VAT: | kr.29.68005 |
|---|---|
| Unit Price with VAT: | kr.37.10006 |




