
NB6N14SMNR2G | |
|---|---|
DigiKey Part Number | NB6N14SMNR2GOSTR-ND - Tape & Reel (TR) NB6N14SMNR2GOSCT-ND - Cut Tape (CT) NB6N14SMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6N14SMNR2G |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6N14SMNR2G Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89833ALMG-TR | Microchip Technology | 893 | SY89833ALMG-CT-ND | kr.57.05000 | Direct |
| SY89833LMG | Microchip Technology | 950 | 576-1433-ND | kr.61.98000 | Direct |
| SY89833LMG-TR | Microchip Technology | 1.395 | SY89833LMG-CT-ND | kr.61.98000 | Direct |
| 8S89831AKILF | Renesas Electronics Corporation | 436 | 800-2402-5-ND | kr.55.06000 | Similar |
| 8S89833AKILF | Renesas Electronics Corporation | 62 | 800-3198-5-ND | kr.55.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.55000 | kr.94.55 |
| 10 | kr.74.64400 | kr.746.44 |
| 25 | kr.69.66920 | kr.1,741.73 |
| 100 | kr.64.19420 | kr.6,419.42 |
| 250 | kr.63.55412 | kr.15,888.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.54.92250 | kr.164,767.50 |
| Unit Price without VAT: | kr.94.55000 |
|---|---|
| Unit Price with VAT: | kr.118.18750 |










