


8P34S2104NBGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S2104NBGI8TR-ND - Tape & Reel (TR) 800-8P34S2104NBGI8CT-ND - Cut Tape (CT) 800-8P34S2104NBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S2104NBGI8 |
Description | IC CLK BUFFER 1:4 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-WFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 28-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.45000 | kr.80.45 |
| 10 | kr.61.33300 | kr.613.33 |
| 25 | kr.56.71760 | kr.1,417.94 |
| 100 | kr.51.71030 | kr.5,171.03 |
| 250 | kr.49.34956 | kr.12,337.39 |
| 500 | kr.48.79200 | kr.24,396.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.55323 | kr.113,883.07 |
| Unit Price without VAT: | kr.80.45000 |
|---|---|
| Unit Price with VAT: | kr.100.56250 |


