8P34S2104NBGI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 925
Unit Price: kr.80.45000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8P34S2104NBGI

DigiKey Part Number
800-8P34S2104NBGI-ND
Manufacturer
Manufacturer Product Number
8P34S2104NBGI
Description
IC CLK BUFFER 1:4 2GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tray
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
28-WFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
28-VFQFPN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8P34S2104NBGI8Renesas Electronics Corporation925800-8P34S2104NBGI8CT-NDkr.80.45000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
490kr.47.97180kr.23,506.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.97180
Unit Price with VAT:kr.59.96475