8L30210NLGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.28.72000
Datasheet
Clock Clock Buffer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8L30210NLGI8

DigiKey Part Number
8L30210NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8L30210NLGI8
Description
IC CLK BUF 3:10 200MHZ 32VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.4V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
3:10
Supplier Device Package
32-VFQFPN (5x5)
Differential - Input:Output
Yes/No
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8L30210NLGIRenesas Electronics Corporation0800-4099-NDkr.28.72000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.42649kr.38,566.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.42649
Unit Price with VAT:kr.19.28311