8L30210NLGI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.15.42649
Datasheet
Clock Clock Buffer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Clock Buffer IC 3:10 200 MHz 32-VFQFN Exposed Pad
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

8L30210NLGI

DigiKey Part Number
800-4099-ND
Manufacturer
Manufacturer Product Number
8L30210NLGI
Description
IC CLK BUF 3:10 200MHZ 32VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 3:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tray
Voltage - Supply
1.4V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
3:10
Supplier Device Package
32-VFQFPN (5x5)
Differential - Input:Output
Yes/No
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8L30210NLGI8Renesas Electronics Corporation08L30210NLGI8-NDkr.15.42649Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
10kr.20.97300kr.209.73
25kr.19.11400kr.477.85
100kr.17.10910kr.1,710.91
490kr.15.61620kr.7,651.94
980kr.15.15092kr.14,847.90
1.470kr.14.91871kr.21,930.50
2.940kr.14.57902kr.42,862.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000