MFR Recommended
Similar
Similar
Similar

853S011CGILFT | |
|---|---|
DigiKey Part Number | 853S011CGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 853S011CGILFT |
Description | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVD1212ANLGI8 | Renesas Electronics Corporation | 0 | 800-8SLVD1212ANLGI8TR-ND | kr.36.12532 | MFR Recommended |
| MC100EP11DR2G | onsemi | 1.241 | MC100EP11DR2GOSCT-ND | kr.58.84000 | Similar |
| MC100LVEL11DTR2G | onsemi | 1.659 | 488-MC100LVEL11DTR2GCT-ND | kr.31.45000 | Similar |
| MC100LVEP11DTR2G | onsemi | 2.507 | 488-MC100LVEP11DTR2GCT-ND | kr.41.84000 | Similar |




