
8SLVD1212ANLGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVD1212ANLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8SLVD1212ANLGI8 |
Description | IC CLK BUFFER 2:12 2GHZ 40VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 40-VFQFN Exposed Pad |
Ratio - Input:Output 2:12 | Supplier Device Package 40-VFQFPN (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.36.12532 | kr.180,626.60 |
| Unit Price without VAT: | kr.36.12532 |
|---|---|
| Unit Price with VAT: | kr.45.15665 |

