
853S011BGILFT | |
|---|---|
DigiKey Part Number | 800-853S011BGILFTTR-ND - Tape & Reel (TR) 800-853S011BGILFTCT-ND - Cut Tape (CT) 800-853S011BGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S011BGILFT |
Description | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S011BGILF | Renesas Electronics Corporation | 4.192 | 800-2237-ND | kr.38.17000 | Parametric Equivalent |
| SN65LVEP11DGKR | Texas Instruments | 8.780 | 296-SN65LVEP11DGKRCT-ND | kr.29.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.17000 | kr.38.17 |
| 10 | kr.28.21900 | kr.282.19 |
| 25 | kr.25.83160 | kr.645.79 |
| 100 | kr.23.24500 | kr.2,324.50 |
| 250 | kr.22.02768 | kr.5,506.92 |
| 500 | kr.21.29872 | kr.10,649.36 |
| 1.000 | kr.21.14644 | kr.21,146.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.07363 | kr.50,184.08 |
| Unit Price without VAT: | kr.38.17000 |
|---|---|
| Unit Price with VAT: | kr.47.71250 |

