
853S011BGILF | |
|---|---|
DigiKey Part Number | 800-2237-ND |
Manufacturer | |
Manufacturer Product Number | 853S011BGILF |
Description | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.25.85000 | kr.258.50 |
| 96 | kr.21.69802 | kr.2,083.01 |
| 192 | kr.20.87031 | kr.4,007.10 |
| 288 | kr.20.45556 | kr.5,891.20 |
| 576 | kr.19.84745 | kr.11,432.13 |
| 1.056 | kr.19.40460 | kr.20,491.26 |
| 2.592 | kr.18.87274 | kr.48,918.14 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |

