8536AG-01LFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.28.05452
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 3:6 700 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8536AG-01LFT

DigiKey Part Number
8536AG-01LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8536AG-01LFT
Description
IC CLK BUFFER 3:6 700MHZ 24TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:6 700 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
700 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
3:6
Supplier Device Package
24-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C4911506-06LIEDiodes Incorporated0PI6C4911506-06LIE-NDkr.28.05452Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types