
PI6C4911506-06LIE | |
|---|---|
DigiKey Part Number | PI6C4911506-06LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4911506-06LIE |
Description | IC CLK BUFFER 3:6 1.5GHZ 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:6 1.5 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 3:6 | Supplier Device Package 24-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | kr.28.05452 | kr.1,739.38 |
| Unit Price without VAT: | kr.28.05452 |
|---|---|
| Unit Price with VAT: | kr.35.06815 |

