Direct

| 80HCPS1848CHM | |
|---|---|
| DigiKey Part Number | 80HCPS1848CHM-ND | 
| Manufacturer | |
| Manufacturer Product Number | 80HCPS1848CHM | 
| Description | IC SER RAPIDIO SWITCH 784-FCBGA | 
| Customer Reference | |
| Detailed Description | Serial RapidIO® Switch 784-FCBGA (29x29) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Serial RapidIO® Switch | |
| Applications | Wireless Infrastructure | |
| Mounting Type | Surface Mount | |
| Package / Case | 784-BBGA, FCBGA | |
| Supplier Device Package | 784-FCBGA (29x29) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark