784-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80HCPS1848CHMG

DigiKey Part Number
800-3758-ND
Manufacturer
Manufacturer Product Number
80HCPS1848CHMG
Description
IC SER RAPIDIO SWITCH 784-FCBGA
Customer Reference
Detailed Description
Serial RapidIO® Switch 784-FCBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Serial RapidIO® Switch
Applications
Wireless Infrastructure
Mounting Type
Surface Mount
Package / Case
784-BBGA, FCBGA
Supplier Device Package
784-FCBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.