Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVC16374APAG | |
|---|---|
DigiKey Part Number | 800-1662-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16374APAG |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Renesas Electronics Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1.584 | 74LCX16374MTDXCT-ND | kr.10.78000 | Similar |
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2.000 | 1727-74LVC16374ADGG,118CT-ND | kr.5.14000 | Similar |
| 74LVC16374ADGG-Q1J | Nexperia USA Inc. | 0 | 1727-8029-1-ND | kr.6.15000 | Similar |
| 74LVCH16374ADGG-QJ | Nexperia USA Inc. | 1.796 | 1727-74LVCH16374ADGG-QJTR-ND | kr.12.10943 | Similar |
| 74LVCH16374ADGGG4 | Rochester Electronics, LLC | 672 | 2156-74LVCH16374ADGGG4-ND | kr.5.64259 | Similar |






