Similar
Similar
Similar
Similar

74LVCH16374ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16374ADGG-QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16374ADGG-QJ |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 20 µA |
Part Status Active | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 48-TSSOP |
Clock Frequency 300 MHz | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1.584 | 74LCX16374MTDXCT-ND | kr.10.78000 | Similar |
| 74LVCH16374ADGGG4 | Rochester Electronics, LLC | 672 | 2156-74LVCH16374ADGGG4-ND | kr.5.64259 | Similar |
| M74LCX16374DTR2G | onsemi | 2.800 | 488-M74LCX16374DTR2GCT-ND | kr.12.43000 | Similar |
| SN74LVCH16374ADGG | Rochester Electronics, LLC | 2.551 | 2156-SN74LVCH16374ADGG-ND | kr.11.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.50299 | kr.9,005.98 |
| Unit Price without VAT: | kr.4.50299 |
|---|---|
| Unit Price with VAT: | kr.5.62874 |




