74FCT374ATSOG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3.618
Unit Price: kr.1.33000
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: kr.0.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.977
Unit Price: kr.0.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.170
Unit Price: kr.0.94000
Datasheet

Similar


Texas Instruments
In Stock: 9.858
Unit Price: kr.0.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.030
Unit Price: kr.0.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.496
Unit Price: kr.0.81000
Datasheet

Similar


Texas Instruments
In Stock: 9.466
Unit Price: kr.0.56093
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.255
Unit Price: kr.0.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.731
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 7.000
Unit Price: kr.0.56093
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.944
Unit Price: kr.0.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.308
Unit Price: kr.0.49294
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31.533
Unit Price: kr.0.94000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT374ATSOG

DigiKey Part Number
74FCT374ATSOG-ND
Manufacturer
Manufacturer Product Number
74FCT374ATSOG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
1 mA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types