
CY74FCT374ATSOC | |
|---|---|
DigiKey Part Number | 296-33233-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT374ATSOC |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT374ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.15700 | kr.51.57 |
| 25 | kr.4.65800 | kr.116.45 |
| 100 | kr.4.11200 | kr.411.20 |
| 250 | kr.3.85184 | kr.962.96 |
| 500 | kr.3.69494 | kr.1,847.47 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

