Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V65703S75BG | |
|---|---|
DigiKey Part Number | 71V65703S75BG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65703S75BG |
Description | IC SRAM 9MBIT PARALLEL 119PBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 7.5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65603S100BG | Renesas Electronics Corporation | 0 | 71V65603S100BG-ND | kr.138.01952 | Similar |
| 71V65603S100BGI | Renesas Electronics Corporation | 0 | 71V65603S100BGI-ND | kr.150.90381 | Similar |
| 71V65603S133BG | Renesas Electronics Corporation | 0 | 71V65603S133BG-ND | kr.138.01952 | Similar |
| 71V65603S133BGI | Renesas Electronics Corporation | 0 | 71V65603S133BGI-ND | kr.150.90381 | Similar |
| 71V65603S150BG | Renesas Electronics Corporation | 0 | 71V65603S150BG-ND | kr.138.01952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.152.70266 | kr.38,481.07 |
| Unit Price without VAT: | kr.152.70266 |
|---|---|
| Unit Price with VAT: | kr.190.87833 |


