Similar
Similar

71V65603S100BG | |
|---|---|
DigiKey Part Number | 71V65603S100BG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65603S100BG |
Description | IC SRAM 9MBIT PAR 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 100 MHz 5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65703S75BG | Renesas Electronics Corporation | 0 | 71V65703S75BG-ND | kr.152.70266 | Similar |
| 71V65703S80BG | Renesas Electronics Corporation | 0 | 71V65703S80BG-ND | kr.152.70266 | Similar |


